Part Details for CA3106E14S-2S-B-15 by ITT Interconnect Solutions
Overview of CA3106E14S-2S-B-15 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E14S-2S-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E14S-2S-B-15
|
Avnet Americas | Conn Circular SKT 4 POS Crimp STR Cable Mount 4 Terminal 1 Port - Bulk (Alt: CA3106E14S-2S-B-15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9050 / $44.2624 | Buy Now |
DISTI #
CA3106E14S-2S-B-15
|
Avnet Americas | - Bulk (Alt: CA3106E14S-2S-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2723 / $45.8850 | Buy Now |
DISTI #
CA3106E14S-2S-B-15
|
Avnet Americas | - Bulk (Alt: CA3106E14S-2S-B-15) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9050 / $44.2624 | Buy Now |
DISTI #
965-121136-0293
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$45.4600 / $60.6100 | Order Now |
DISTI #
ITTCA3106E14S-2S-B-15
|
Heilind Electronics | PLUG STRG SHIELDED 121136-0293 | Americas - 0 in Stock |
|
$47.2927 / $53.6454 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.3100 / $113.1500 | Buy Now | |
DISTI #
20692296
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 813 |
|
$25.8068 / $34.2515 | Buy Now |
DISTI #
ITTCA3106E14S-2S-B-15
|
Interstate Connecting Components | PLUG STRG SHIELDED 121136-0293 | 0 |
|
$47.2927 / $53.6454 | Buy Now |
DISTI #
121136-0293
|
Avnet Abacus | Conn Circular SKT 4 POS Crimp STR Cable Mount 4 Terminal 1 Port (Alt: 121136-0293) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$41.3100 / $113.1500 | Buy Now |
Part Details for CA3106E14S-2S-B-15
CA3106E14S-2S-B-15 CAD Models
CA3106E14S-2S-B-15 Part Data Attributes
|
CA3106E14S-2S-B-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E14S-2S-B-15
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Category CO2 Kg | 4 | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |