There are no models available for this part yet.
Overview of CA3102R24-2S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for CA3102R24-2S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ1851
|
Newark | Connector Circular Box Mount Receptacle 07Ct Socket |Itt Cannon CA3102R24-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$66.2600 / $76.4600 | Buy Now | |
DISTI #
E/R CA3102R24-2S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 7 Contacts, Solder Socket, Threaded, 24-2 - Bulk (Alt: E/R CA3102R24-2S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.2985 / $59.6418 | Buy Now | |
DISTI #
965-CA3102E24-2S
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$32.9500 / $33.4900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
6 On Order |
|
$0 | Buy Now | ||
DISTI #
CA3102R24-2S
|
PEI Genesis | ER 7C 7#12 SKT RECP BOX Min Qty: 1 | 23 |
|
$56.1400 / $64.7700 | Buy Now | |
DISTI #
CA3102R24-2S
|
ECCO | 6 |
|
Buy Now |
CAD Models for CA3102R24-2S by ITT Interconnect Solutions
Part Data Attributes for CA3102R24-2S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
7
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Alternate Parts for CA3102R24-2S
This table gives cross-reference parts and alternative options found for CA3102R24-2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102R24-2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R24-2S | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CA3102R24-2S vs MS3102R24-2S |