Part Details for CA3102E22-2S-B-F80-05 by ITT Interconnect Solutions
Overview of CA3102E22-2S-B-F80-05 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E22-2S-B-F80-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E22-2S-B-F80
|
Avnet Americas | Conn Bayonet Coupling SKT 3 POS Crimp ST Box Mount 3 Terminal Single Port - Bulk (Alt: CA3102E22-2S-B-F80) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5057 / $43.7703 | Buy Now |
DISTI #
965-121093-0206
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$45.5300 | Order Now |
DISTI #
ITTCA3102E22-2S-B-F80-05
|
Heilind Electronics | CA3102E22-2S-B-F80-05 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.8500 / $111.8900 | Buy Now | |
DISTI #
20690808
|
Verical | Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1093 |
|
$28.2094 / $37.4417 | Buy Now |
DISTI #
38903638
|
Verical | Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 383 |
|
$45.1283 / $85.7430 | Buy Now |
DISTI #
65608365
|
Verical | Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$41.8011 / $64.6017 | Buy Now |
DISTI #
ITTCA3102E22-2S-B-F80-05
|
Interstate Connecting Components | CA3102E22-2S-B-F80-05 | 0 |
|
Buy Now | |
DISTI #
121093-0206
|
Avnet Abacus | Conn Bayonet Coupling SKT 3 POS Crimp ST Box Mount 3 Terminal Single Port (Alt: 121093-0206) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$40.8500 / $111.8900 | Buy Now |
Part Details for CA3102E22-2S-B-F80-05
CA3102E22-2S-B-F80-05 CAD Models
CA3102E22-2S-B-F80-05 Part Data Attributes
|
CA3102E22-2S-B-F80-05
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E22-2S-B-F80-05
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |