Part Details for CA3101E14S-6S-B-A240-F0 by ITT Interconnect Solutions
Overview of CA3101E14S-6S-B-A240-F0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CA3101E14S-6S-B-A240-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2017
|
Newark | Ca Bayonet |Itt Cannon CA3101E14S-6S-B-A240-F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5600 / $51.5200 | Buy Now |
DISTI #
CA3101E14S-6S-B-A240-F0-ND
|
DigiKey | CONN RCPT HSNG FMALE 6POS INLINE Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5551 | Buy Now |
DISTI #
CA3101E14S-6S-B-A2
|
Avnet Americas | - Bulk (Alt: CA3101E14S-6S-B-A2) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9000 / $59.5700 | Buy Now |
DISTI #
965-121431-0195
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$44.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9700 / $109.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.9700 / $109.4800 | Buy Now |
Part Details for CA3101E14S-6S-B-A240-F0
CA3101E14S-6S-B-A240-F0 CAD Models
CA3101E14S-6S-B-A240-F0 Part Data Attributes
|
CA3101E14S-6S-B-A240-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3101E14S-6S-B-A240-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | N | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |