Datasheets
CA3100E24-5SWB-06 by: ITT Interconnect Solutions

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle

Part Details for CA3100E24-5SWB-06 by ITT Interconnect Solutions

Overview of CA3100E24-5SWB-06 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CA3100E24-5SWB-06

CA3100E24-5SWB-06 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA3100E24-5SWB-06 Part Data Attributes

CA3100E24-5SWB-06 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
CA3100E24-5SWB-06 ITT Interconnect Solutions MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C-5015, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating SILVER
Contact Finish Termination SILVER
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Quantities 16
Contact Sizes 16
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 80
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Polarization W
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 24
Termination Type SOLDER
Total Number of Contacts 16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3100E24-5SWB-06 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3100E24-5SWB-06 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA3100E24-5SWB-06 would you like to use for your alert(s)?
  • Please alert me when CA3100E24-5SWB-06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3100E24-5SWB-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3100E24-5SWB-06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3100E24-5SWB-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3100E24-5SWB-06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3100E24-5SWB-06 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: