Part Details for CA3100E18-11PXB-A233 by ITT Interconnect Solutions
Overview of CA3100E18-11PXB-A233 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HA2331HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit ,1x2 tray package 85ohm. | |
OPA2333AIDGKRG4 | Texas Instruments | 1.8V, 17µA, 2 channels, microPower, Precision, Zero Drift CMOS Op Amp 8-VSSOP -40 to 125 | |
OPA2335AIDGKTG4 | Texas Instruments | 0.05uV/C max, Single-Supply CMOS Operational Amplifier 8-VSSOP -40 to 85 |
Part Details for CA3100E18-11PXB-A233
CA3100E18-11PXB-A233 CAD Models
CA3100E18-11PXB-A233 Part Data Attributes
|
CA3100E18-11PXB-A233
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E18-11PXB-A233
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp; Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP; SOLDER | |
Total Number of Contacts | 5 |