Part Details for CA3100E16-12S-B-F80-05-F0 by ITT Interconnect Solutions
Overview of CA3100E16-12S-B-F80-05-F0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for CA3100E16-12S-B-F80-05-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0141
|
Newark | Ca Bayonet |Itt Cannon CA3100E16-12S-B-F80-05-F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7600 / $59.0400 | Buy Now |
DISTI #
CA3100E16-12S-B-F80-05-F0-ND
|
DigiKey | CONN RCPT HSNG FMALE 1POS PNL MT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4750 | Buy Now |
DISTI #
CA3100E16-12S-B-F8
|
Avnet Americas | - Bulk (Alt: CA3100E16-12S-B-F8) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$47.4441 / $56.8974 | Buy Now |
DISTI #
965-121575-3127
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$59.1800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$53.1000 / $145.4500 | Buy Now | |
|
Master Electronics | 0 |
|
$53.1000 / $145.4500 | Buy Now |
Part Details for CA3100E16-12S-B-F80-05-F0
CA3100E16-12S-B-F80-05-F0 CAD Models
CA3100E16-12S-B-F80-05-F0 Part Data Attributes
|
CA3100E16-12S-B-F80-05-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E16-12S-B-F80-05-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Polarization | N | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |