Part Details for CA3080E by Intersil Corporation
Overview of CA3080E by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CA3080E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 102 |
|
$2.5512 / $4.1370 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.6000 / $2.4600 | Buy Now |
Part Details for CA3080E
CA3080E CAD Models
CA3080E Part Data Attributes:
|
CA3080E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3080E
Intersil Corporation
OP-AMP, 6000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 7 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for CA3080E
This table gives cross-reference parts and alternative options found for CA3080E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3080E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3080AS | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, DIL-CAN, TO-5, 8 PIN | Rochester Electronics LLC | CA3080E vs CA3080AS |
CA3080A | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | CA3080E vs CA3080A |
CA3080S | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, DIL-CAN, TO-5, 8 PIN | Harris Semiconductor | CA3080E vs CA3080S |
LM3080AN | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | CA3080E vs LM3080AN |
CA3080M96 | OP-AMP, 6000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, SOIC-8 | Intersil Corporation | CA3080E vs CA3080M96 |
LM3080AN | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | CA3080E vs LM3080AN |
CA3080M | OP-AMP, 6000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, SOIC-8 | Intersil Corporation | CA3080E vs CA3080M |
CA3080A | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | CA3080E vs CA3080A |
CA3080AS | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, DIL-CAN, TO-5, 8 PIN | Intersil Corporation | CA3080E vs CA3080AS |
CA3080AM96 | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, SOIC-8 | Intersil Corporation | CA3080E vs CA3080AM96 |