Part Details for CA301000PF+/-5%500V by EXXELIA Group
Overview of CA301000PF+/-5%500V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
DA14585-00VVDB-P | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 |
Part Details for CA301000PF+/-5%500V
CA301000PF+/-5%500V CAD Models
CA301000PF+/-5%500V Part Data Attributes
|
CA301000PF+/-5%500V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CA301000PF+/-5%500V
EXXELIA Group
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.5 mm | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 20.5 mm |