Part Details for CA25C2507GLT by CTS Corporation
Overview of CA25C2507GLT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA25C2507GLT
CA25C2507GLT CAD Models
CA25C2507GLT Part Data Attributes
|
CA25C2507GLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA25C2507GLT
CTS Corporation
HCMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 150% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CA25C2507GLT
This table gives cross-reference parts and alternative options found for CA25C2507GLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA25C2507GLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA25C2507NLT | HCMOS Output Clock Oscillator, 25MHz Nom, | CTS Corporation | CA25C2507GLT vs CA25C2507NLT |
CA25C2507PLT | HCMOS Output Clock Oscillator, 25MHz Nom, | CTS Corporation | CA25C2507GLT vs CA25C2507PLT |
CA25C2507ILT | HCMOS Output Clock Oscillator, 25MHz Nom, | CTS Corporation | CA25C2507GLT vs CA25C2507ILT |
CA25C2507NLR | HCMOS Output Clock Oscillator, 25MHz Nom, | CTS Corporation | CA25C2507GLT vs CA25C2507NLR |