CA25C2212GLR
CTS Corporation
Description: HCMOS Output Clock Oscillator, 22.1184MHz Nom,

Overview of CA25C2212GLR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for CA25C2212GLR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-CA25C2212GLRTR-ND
DigiKey XTAL OSC XO 22.1184MHZ HCMOS TTL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.3345
$1.3345 Buy Now
DISTI # CA25C2212GLR
Avnet Americas - Tape and Reel (Alt: CA25C2212GLR) Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $1.3832
  • 6,000 $1.3648
  • 12,000 $1.3007
  • 18,000 $1.2641
  • 24,000 $1.2366
  • 30,000 $1.2091
  • 300,000 $1.1816
$1.1816 / $1.3832 Buy Now
DISTI # 774-CA25C2212GLR
Mouser Electronics Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 22.1184MHz, +3.3V, Stab 100ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant 0
  • 3,000 $1.2900
  • 6,000 $1.2400
$1.2400 / $1.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $1.1500
$1.1500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $3.1100
  • 1,500 $1.6500
  • 2,250 $1.1600
  • 3,000 $1.1400
$1.1400 / $3.1100 Buy Now

CAD Models for CA25C2212GLR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA25C2212GLR by CTS Corporation

CA25C2212GLR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
22.1184 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Output Low Current-Max
8 mA
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.07X.09,64/48
Physical Dimension
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
7 ns
Screening Level
AEC-Q200
Supply Current-Max
20 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CA25C2212GLR
    CTS Corporation
    HCMOS Output Clock Oscillator, 22.1184MHz Nom,
    VS

Alternate Parts for CA25C2212GLR

This table gives cross-reference parts and alternative options found for CA25C2212GLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA25C2212GLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA25C2212HLR HCMOS Output Clock Oscillator, 22.1184MHz Nom, CTS Corporation CA25C2212GLR vs CA25C2212HLR
CA25C2212GLT HCMOS Output Clock Oscillator, 22.1184MHz Nom, CTS Corporation CA25C2212GLR vs CA25C2212GLT
CA25C2212NLT HCMOS Output Clock Oscillator, 22.1184MHz Nom, CTS Corporation CA25C2212GLR vs CA25C2212NLT
CA25C2212ILT HCMOS Output Clock Oscillator, 22.1184MHz Nom, CTS Corporation CA25C2212GLR vs CA25C2212ILT
CA25C2212PLR HCMOS Output Clock Oscillator, 22.1184MHz Nom, CTS Corporation CA25C2212GLR vs CA25C2212PLR
Part Number Description Manufacturer Compare
CA20C2212HLR HCMOS Output Clock Oscillator, 22.1184MHz Nom, CTS Corporation CA25C2212GLR vs CA20C2212HLR
FO7HSCAM22.1184-T1 XTAL OSC 22.1184MHZ HCMOS SMD Abracon Corporation CA25C2212GLR vs FO7HSCAM22.1184-T1
FO7HSCAM22.1184-T2 HCMOS Output Clock Oscillator, 22.1184MHz Nom, Abracon Corporation CA25C2212GLR vs FO7HSCAM22.1184-T2
FO7HSCAE22.1184-T2 HCMOS Output Clock Oscillator, 22.1184MHz Nom, Abracon Corporation CA25C2212GLR vs FO7HSCAE22.1184-T2
CA25C2212PLR HCMOS Output Clock Oscillator, 22.1184MHz Nom, CTS Corporation CA25C2212GLR vs CA25C2212PLR
CA20C2212NLR HCMOS Output Clock Oscillator, 22.1184MHz Nom, CTS Corporation CA25C2212GLR vs CA20C2212NLR
FO7HSCAE22.1184-T1 HCMOS Output Clock Oscillator, 22.1184MHz Nom, Abracon Corporation CA25C2212GLR vs FO7HSCAE22.1184-T1
FO7HSCAE22.1184-BULK HCMOS Output Clock Oscillator, Abracon Corporation CA25C2212GLR vs FO7HSCAE22.1184-BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA25C2212GLR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA25C2212GLR by CTS Corporation

  • Please alert me when CA25C2212GLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA25C2212GLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA25C2212GLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA25C2212GLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA25C2212GLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA25C2212GLR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: