CA25C0803HLR
CTS Corporation
Description: HCMOS Output Clock Oscillator, 8MHz Nom,

Overview of CA25C0803HLR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for CA25C0803HLR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-CA25C0803HLRTR-ND
DigiKey XTAL OSC XO 8.0000MHZ HCMOS TTL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.3345
$1.3345 Buy Now
DISTI # CA25C0803HLR
Avnet Americas - Tape and Reel (Alt: CA25C0803HLR) Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $1.3832
  • 6,000 $1.3648
  • 12,000 $1.3007
  • 18,000 $1.2641
  • 24,000 $1.2366
  • 30,000 $1.2091
  • 300,000 $1.1816
$1.1816 / $1.3832 Buy Now
DISTI # 774-CA25C0803HLR
Mouser Electronics Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 8.0000MHz, +3.3V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant 0
  • 3,000 $1.2900
  • 6,000 $1.2400
$1.2400 / $1.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $1.1500
$1.1500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $3.1100
  • 1,500 $1.6500
  • 2,250 $1.1600
  • 3,000 $1.1400
$1.1400 / $3.1100 Buy Now

CAD Models for CA25C0803HLR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA25C0803HLR by CTS Corporation

CA25C0803HLR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Output Low Current-Max
8 mA
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.07X.09,64/48
Physical Dimension
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
7 ns
Screening Level
AEC-Q200
Supply Current-Max
20 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CA25C0803HLR
    CTS Corporation
    HCMOS Output Clock Oscillator, 8MHz Nom,
    VS

Alternate Parts for CA25C0803HLR

This table gives cross-reference parts and alternative options found for CA25C0803HLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA25C0803HLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA25C0803ILT HCMOS Output Clock Oscillator, 8MHz Nom, CTS Corporation CA25C0803HLR vs CA25C0803ILT
FO2HSBBF8.0-T1 HCMOS Output Clock Oscillator, 8MHz Nom, Abracon Corporation CA25C0803HLR vs FO2HSBBF8.0-T1
CA25C0803HLT HCMOS Output Clock Oscillator, 8MHz Nom, CTS Corporation CA25C0803HLR vs CA25C0803HLT
FO2HSBBM8.0-T1 HCMOS Output Clock Oscillator, 8MHz Nom, Abracon Corporation CA25C0803HLR vs FO2HSBBM8.0-T1
FO2HSBBF8.0-T3 HCMOS Output Clock Oscillator, 8MHz Nom, Abracon Corporation CA25C0803HLR vs FO2HSBBF8.0-T3
Part Number Description Manufacturer Compare
FO1HSCBM8.0-T3 HCMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN Abracon Corporation CA25C0803HLR vs FO1HSCBM8.0-T3
FO3HSCBM8.0-T2 HCMOS Output Clock Oscillator, 8MHz Nom, Abracon Corporation CA25C0803HLR vs FO3HSCBM8.0-T2
FO3HSCBM8.0-T1 HCMOS Output Clock Oscillator, 8MHz Nom, Abracon Corporation CA25C0803HLR vs FO3HSCBM8.0-T1
FO7HSCBM8.0-T1 HCMOS Output Clock Oscillator, 8MHz Nom, Abracon Corporation CA25C0803HLR vs FO7HSCBM8.0-T1
CA20C0803ILR HCMOS Output Clock Oscillator, 8MHz Nom, CTS Corporation CA25C0803HLR vs CA20C0803ILR
FO5HSCBM8.0-T1 HCMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN Abracon Corporation CA25C0803HLR vs FO5HSCBM8.0-T1
FO7HSCBM8.0-T2 HCMOS Output Clock Oscillator, 8MHz Nom, Abracon Corporation CA25C0803HLR vs FO7HSCBM8.0-T2
FO7HSCBM8.0-BULK HCMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN Abracon Corporation CA25C0803HLR vs FO7HSCBM8.0-BULK
FO2HSBBF8.0-T1 HCMOS Output Clock Oscillator, 8MHz Nom, Abracon Corporation CA25C0803HLR vs FO2HSBBF8.0-T1
FO2HSBBM8.0-T1 HCMOS Output Clock Oscillator, 8MHz Nom, Abracon Corporation CA25C0803HLR vs FO2HSBBM8.0-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA25C0803HLR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA25C0803HLR by CTS Corporation

  • Please alert me when CA25C0803HLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA25C0803HLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA25C0803HLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA25C0803HLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA25C0803HLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA25C0803HLR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: