Part Details for CA250UH10%B by RCD Components Inc
Overview of CA250UH10%B by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA250UH10%B
CA250UH10%B CAD Models
CA250UH10%B Part Data Attributes
|
CA250UH10%B
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CA250UH10%B
RCD Components Inc
General Purpose Inductor, 50uH, 10%
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 50 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 2 A | |
Terminal Finish | TIN | |
Tolerance | 10% |