Part Details for CA22200PF+/-10%5000V by EXXELIA Group
Overview of CA22200PF+/-10%5000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CA22200PF+/-10%5000V
CA22200PF+/-10%5000V CAD Models
CA22200PF+/-10%5000V Part Data Attributes:
|
CA22200PF+/-10%5000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CA22200PF+/-10%5000V
EXXELIA Group
Mica Capacitor, Mica, 5000V, 10% +Tol, 10% -Tol, 0.0022uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.0022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 30 mm | |
Length | 43 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 12 mm |