Part Details for CA1BO24620121C/RB1421BU2C by Carling Technologies
Overview of CA1BO24620121C/RB1421BU2C by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA1BO24620121C/RB1421BU2C
CA1BO24620121C/RB1421BU2C CAD Models
CA1BO24620121C/RB1421BU2C Part Data Attributes
|
CA1BO24620121C/RB1421BU2C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA1BO24620121C/RB1421BU2C
Carling Technologies
Magnetic Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | AUTOMATIC RESET | |
Body Breadth | 19.05 mm | |
Body Height | 52.8 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage(DC) | 40 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |