Part Details for CA19741-28 by ITT Interconnect Solutions
Overview of CA19741-28 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA19741-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA1974128
|
Avnet Americas | Connector Accessories Metal Protective Cap Aluminum Alloy Without Chain Shell Size 28 - Bulk (Alt: CA1974128) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2956 / $125.1264 | Buy Now |
DISTI #
019741-0028
|
Avnet Americas | Connector Accessories Metal Protective Cap Aluminum Alloy Without Chain Shell Size 28 - Bulk (Alt: 019741-0028) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2956 / $125.1264 | Buy Now |
DISTI #
965-CA1974128
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$137.7600 | Order Now |
Part Details for CA19741-28
CA19741-28 CAD Models
CA19741-28 Part Data Attributes
|
CA19741-28
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA19741-28
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 28 |
Alternate Parts for CA19741-28
This table gives cross-reference parts and alternative options found for CA19741-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA19741-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS25042-28D | Glenair Inc | $56.2488 | Connector Accessory | CA19741-28 vs MS25042-28D |