Part Details for CA1680PF+/-2%5000V by EXXELIA Group
Overview of CA1680PF+/-2%5000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CA1680PF+/-2%5000V
CA1680PF+/-2%5000V CAD Models
CA1680PF+/-2%5000V Part Data Attributes
|
CA1680PF+/-2%5000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CA1680PF+/-2%5000V
EXXELIA Group
Mica Capacitor, Mica, 5000V, 2% +Tol, 2% -Tol, 0.00068uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.00068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22 mm | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 9.5 mm |