There are no models available for this part yet.
Overview of CA162803P07990 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for CA162803P07990 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC9414
|
Newark | Cir Cable Assy, 3Pos Plug-Free End, 2M, Connector Type A:Circular 3 Position Plug, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Micro-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA162803P07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $16.4700 | Buy Now | |
DISTI #
3937-CA162803P07990-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$31.7800 | Buy Now | |
DISTI #
SC2638-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$15.1348 / $21.1900 | Buy Now | |
DISTI #
502-CA162803P07990
|
Mouser Electronics | Specialized Cables 2M Cbl 3P M Blunt Cut Straight RoHS: Compliant | 22 |
|
$15.1000 / $21.1900 | Buy Now | |
DISTI #
71019511
|
RS | Micro-Con-X, 2-Meter Cable, 3 Pin Male Blunt Cut, Straight | Switchcraft CA162803P07990 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 28 |
|
$18.7100 / $20.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9500 / $18.4700 | Buy Now | ||
Electroshield | Micro-Con-X Plastic Connector 3 Pin Contact 2M Cable Blunt Cut - Straight | 35 |
|
$13.0100 / $13.9700 | Buy Now | ||
DISTI #
000000000005586705
|
Sager | Specialized Cables 2M Cbl 3P M Blunt Cut Straight Min Qty: 25 | 0 |
|
$14.4900 / $17.2700 | Buy Now |
CAD Models for CA162803P07990 by Switchcraft Conxall
Part Data Attributes for CA162803P07990 by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Switchcraft
|
Connector Type
|
CIRCULAR CONNECTOR
|