Datasheets
CA1558S by:

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8

Part Details for CA1558S by Harris Semiconductor

Overview of CA1558S by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for CA1558S

CA1558S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA1558S Part Data Attributes

CA1558S Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CA1558S Harris Semiconductor Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description , TO-5,8PIN,DIL
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code TO-5,8PIN,DIL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Nom 0.5 V/us
Supply Current-Max 6.6 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Voltage Gain-Min 25000

Alternate Parts for CA1558S

This table gives cross-reference parts and alternative options found for CA1558S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA1558S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CA1558S DUAL OP-AMP, 6000uV OFFSET-MAX, 0.9MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8-PIN Intersil Corporation CA1558S vs CA1558S

CA1558S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA1558S by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA1558S by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CA1558S would you like to use for your alert(s)?
  • Please alert me when CA1558S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA1558S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA1558S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA1558S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA1558S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA1558S by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: