There are no models available for this part yet.
Overview of CA121003-9 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA121003-9 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ICA121003-9-ND
|
DigiKey | CONN PROTECTIVE COVER 24 Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
524 In Stock |
|
$22.6400 / $49.0600 | Buy Now | |
DISTI #
5664-CA121003-9-ND
|
DigiKey | CONN PROTECTIVE COVER 24 Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
263 In Stock |
|
$28.6400 / $37.8700 | Buy Now | |
DISTI #
1003-CA121003-9-ND
|
DigiKey | CA BAYONET Min Qty: 1 Lead time: 18 Weeks Container: Bag |
11 In Stock |
|
$49.7579 / $61.7400 | Buy Now | |
DISTI #
CA121003-9
|
Avnet Americas | Connector Accessories Protection Cap Aluminum Alloy - Bulk (Alt: CA121003-9) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6375 / $66.5260 | Buy Now | |
DISTI #
965-CA1210039
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAB CAP RECP 24 RoHS: Not Compliant | 13 |
|
$45.6400 / $55.7500 | Buy Now | |
DISTI #
73024064
|
RS | Cap Plug Chain | ITT Cannon CA121003-9 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5100 / $58.6200 | RFQ | |
DISTI #
ITTCA121003-9
|
Heilind Electronics | CA-B METAL DUSTCAP, RECP SZ 24 121003-0009 | Americas - 0 in Stock |
|
$34.1052 / $57.9654 | Buy Now | |
Onlinecomponents.com | Connector Accessories Receptacle Protective Cap RoHS: Compliant |
164 In Stock |
|
$50.6300 / $87.2800 | Buy Now | ||
DISTI #
29773959
|
Verical | Connector Accessories Protection Cap Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 525 |
|
$34.8946 / $72.1500 | Buy Now | |
DISTI #
20687308
|
Verical | Connector Accessories Protection Cap Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 263 |
|
$21.5446 / $31.5836 | Buy Now |
CAD Models for CA121003-9 by ITT Interconnect Solutions
Part Data Attributes for CA121003-9 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Associated Mil-Specs
|
MIL-C-5015
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
METAL
|
Military Connector Accessory Name
|
CAP ITEM
|
Shell Sizes
|
24
|