Part Details for CA0911B800410012 by Amphenol Corporation
Overview of CA0911B800410012 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0911B800410012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA0911B800410012
|
Avnet Americas | M16 4 Position Circular Molded, Std. Strain relief, Female to Leads, 18AWG, COMMUNICATION & DATA, UL 300V Flexible Cable Assy, 10 Meter - Boxed Product (Development Kits) (Alt: CA0911B800410012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$72.2559 | Buy Now |
DISTI #
523-CA0911B800410012
|
Mouser Electronics | Sensor Cables / Actuator Cables M16 4 Position Circular Molded, Std. Strain relief, Female to Leads, 18AWG, COMMUNICATION & DATA, UL 300V Flexible Cable Assy, 10 Meter RoHS: Compliant | 0 |
|
$88.9200 / $101.7000 | Order Now |
Part Details for CA0911B800410012
CA0911B800410012 CAD Models
CA0911B800410012 Part Data Attributes
|
CA0911B800410012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0911B800410012
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |