There are no models available for this part yet.
Overview of CA06ME18-1P-B-01-A232 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for CA06ME18-1P-B-01-A232 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P5558
|
Newark | Ca Bayonet |Itt Cannon CA06ME18-1P-B-01-A232 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6000 / $70.1200 | Buy Now | |
DISTI #
CA06ME18-1P-B-01-A
|
Avnet Americas | Conn Bayonet Coupling PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA06ME18-1P-B-01-A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2250 / $93.9985 | Buy Now | |
DISTI #
965-121575-2584
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$70.2900 | Order Now | |
DISTI #
ITTCA06ME18-1P-B-01-A232
|
Heilind Electronics | CA06ME18-1P-B-01-A232 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.0600 / $182.9200 | Buy Now | ||
DISTI #
ITTCA06ME18-1P-B-01-A232
|
Interstate Connecting Components | CA06ME18-1P-B-01-A232 | 0 |
|
Buy Now | ||
DISTI #
121575-2584
|
Avnet Abacus | Conn Bayonet Coupling PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port (Alt: 121575-2584) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$65.0600 / $182.9200 | Buy Now |
CAD Models for CA06ME18-1P-B-01-A232 by ITT Interconnect Solutions
Part Data Attributes for CA06ME18-1P-B-01-A232 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
16 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
18-1
|