Part Details for CA06EW32-5S-B-02 by ITT Interconnect Solutions
Overview of CA06EW32-5S-B-02 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06EW32-5S-B-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06EW32-5S-B-02
|
Avnet Americas | - Bulk (Alt: CA06EW32-5S-B-02) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$104.8828 / $125.7515 | Buy Now |
DISTI #
ITTCA06EW32-5S-B-02
|
Heilind Electronics | CA06EW32-5S-B-02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$121.0700 / $340.3800 | Buy Now | |
DISTI #
20686603
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 163 |
|
$97.5198 / $129.4355 | Buy Now |
DISTI #
84382852
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$222.3107 | Buy Now |
DISTI #
ITTCA06EW32-5S-B-02
|
Interstate Connecting Components | CA06EW32-5S-B-02 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$121.0700 / $340.3800 | Buy Now |
Part Details for CA06EW32-5S-B-02
CA06EW32-5S-B-02 CAD Models
CA06EW32-5S-B-02 Part Data Attributes
|
CA06EW32-5S-B-02
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06EW32-5S-B-02
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 32-5 |