Part Details for CA06COM-E20-29P-B-01 by ITT Interconnect Solutions
Overview of CA06COM-E20-29P-B-01 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for CA06COM-E20-29P-B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06COM-E20-29P-B-01-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.4624 | Buy Now |
DISTI #
965-121531-0026
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$54.4300 | Order Now |
DISTI #
ITTCA06COM-E20-29P-B-01
|
Heilind Electronics | CA06COM-E20-29P-B-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.8600 / $133.8200 | Buy Now |
DISTI #
84390036
|
Verical | Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$59.5583 / $101.2483 | Buy Now |
DISTI #
38877768
|
Verical | Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$48.5741 / $75.0699 | Buy Now |
DISTI #
ITTCA06COM-E20-29P-B-01
|
Interstate Connecting Components | CA06COM-E20-29P-B-01 | 0 |
|
Buy Now | |
DISTI #
121531-0026
|
Avnet Abacus | Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port (Alt: 121531-0026) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.8600 / $133.8200 | Buy Now |
Part Details for CA06COM-E20-29P-B-01
CA06COM-E20-29P-B-01 CAD Models
CA06COM-E20-29P-B-01 Part Data Attributes
|
CA06COM-E20-29P-B-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06COM-E20-29P-B-01
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 17 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
Unique Insert Number | 20-29 |