Datasheets
CA0239AE by:

IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC

Part Details for CA0239AE by Intersil Corporation

Overview of CA0239AE by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CA0239AE

CA0239AE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA0239AE Part Data Attributes

CA0239AE Intersil Corporation
Buy Now Datasheet
Compare Parts:
CA0239AE Intersil Corporation IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description DIP-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

CA0239AE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA0239AE by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA0239AE by Intersil Corporation

Select Manufacturer
Which Manufacturer of CA0239AE would you like to use for your alert(s)?
  • Please alert me when CA0239AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA0239AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA0239AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA0239AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA0239AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA0239AE by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: