Part Details for CA-USB-AM/AM-3FT by Adam Technologies Inc
Overview of CA-USB-AM/AM-3FT by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft |
Price & Stock for CA-USB-AM/AM-3FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTCA-USB-AM/AM-3FT
|
Heilind Electronics | USB 2.0 CABLE, A MALE TO A MAL BLACK, 3 FT | Americas - 412 in Stock |
|
Buy Now | |
DISTI #
ADTCA-USB-AM/AM-3FT
|
Interstate Connecting Components | USB 2.0 CABLE, A MALE TO A MAL BLACK, 3 FT | 137 |
|
Buy Now |