Part Details for CA-SM40-15A-32 by Circuit Assembly
Overview of CA-SM40-15A-32 by Circuit Assembly
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Part Details for CA-SM40-15A-32
CA-SM40-15A-32 CAD Models
CA-SM40-15A-32 Part Data Attributes
|
CA-SM40-15A-32
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-SM40-15A-32
Circuit Assembly
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.06 inch | |
Body Length | 3.159 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for CA-SM40-15A-32
This table gives cross-reference parts and alternative options found for CA-SM40-15A-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-SM40-15A-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1-040-N315/04-99/2 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | CA-SM40-15A-32 vs SP1-040-N315/04-99/2 |
SP1-040-S226/01-99/2 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | CA-SM40-15A-32 vs SP1-040-S226/01-99/2 |
SP1-040-S210/08-99/2 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | CA-SM40-15A-32 vs SP1-040-S210/08-99/2 |
2006P40TL04 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | CA-SM40-15A-32 vs 2006P40TL04 |
1204S-40-S-01-4.0/7.5/2.8 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | CA-SM40-15A-32 vs 1204S-40-S-01-4.0/7.5/2.8 |
SP1-040-S282/03-99/2 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | CA-SM40-15A-32 vs SP1-040-S282/03-99/2 |
CH11404V100 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | CA-SM40-15A-32 vs CH11404V100 |
CH11404VA00 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | CA-SM40-15A-32 vs CH11404VA00 |
SL1-040-B096/08-55/2 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | E-tec Interconnect Ltd | CA-SM40-15A-32 vs SL1-040-B096/08-55/2 |
2006P40ZL03 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | CA-SM40-15A-32 vs 2006P40ZL03 |