CA-50602.7OHM5%E05
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 3W, 2.7ohm, 5% +/-Tol, -300,300ppm/Cel,

Overview of CA-50602.7OHM5%E05 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2BNCM-025 Amphenol Cables on Demand Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft
CN-DSUB50PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals
CN-DSUBHD62PN-000 Amphenol Cables on Demand Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals

CAD Models for CA-50602.7OHM5%E05 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA-50602.7OHM5%E05 by Vishay Intertechnologies

CA-50602.7OHM5%E05
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
0.914 mm
Lead Length
41.28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.32 mm
Package Length
15.24 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
2.7 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
2.846 V
Want to compare parts?
  1. CA-50602.7OHM5%E05
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 2.7ohm, 5% +/-Tol, -300,300ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA-50602.7OHM5%E05 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA-50602.7OHM5%E05 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CA-50602.7OHM5%E05 would you like to use for your alert(s)?
  • Please alert me when CA-50602.7OHM5%E05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA-50602.7OHM5%E05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA-50602.7OHM5%E05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA-50602.7OHM5%E05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA-50602.7OHM5%E05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA-50602.7OHM5%E05 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: