CA-3014.8000M-AD:PBFREE
Description: QUARTZ CRYSTAL RESONATOR, 4.8 MHz, ROHS COMPLIANT, METAL CAN PACKAGE-2

Overview of CA-3014.8000M-AD:PBFREE by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2BNCM-025 Amphenol Cables on Demand Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft
CN-DSUB50PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals
CN-DSUBHD62PN-000 Amphenol Cables on Demand Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals

CAD Models for CA-3014.8000M-AD:PBFREE by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA-3014.8000M-AD:PBFREE by Epson Electronics America Inc

CA-3014.8000M-AD:PBFREE
Epson Electronics America Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, METAL CAN PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.30
Additional Feature
TS 16949
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
JESD-609 Code
e2
Load Capacitance
10 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
4.8 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
3.1mm x 8.9mm
Series Resistance
80 Ω
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Want to compare parts?
  1. CA-3014.8000M-AD:PBFREE
    Epson Electronics America Inc
    QUARTZ CRYSTAL RESONATOR, 4.8 MHz, ROHS COMPLIANT, METAL CAN PACKAGE-2
    VS

Alternate Parts for CA-3014.8000M-AD:PBFREE

This table gives cross-reference parts and alternative options found for CA-3014.8000M-AD:PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-3014.8000M-AD:PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA-3014.8000M-AD Parallel - Fundamental Quartz Crystal, 4.8MHz Nom, METAL CAN PACKAGE-2 Seiko Epson Corporation CA-3014.8000M-AD:PBFREE vs CA-3014.8000M-AD
Part Number Description Manufacturer Compare
CA-3014.8000M-AD:PBFREE Parallel - Fundamental Quartz Crystal, 4.8MHz Nom, ROHS COMPLIANT, METAL CAN PACKAGE-2 Seiko Epson Corporation CA-3014.8000M-AD:PBFREE vs CA-3014.8000M-AD:PBFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA-3014.8000M-AD:PBFREE by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA-3014.8000M-AD:PBFREE by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of CA-3014.8000M-AD:PBFREE would you like to use for your alert(s)?
  • Please alert me when CA-3014.8000M-AD:PBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA-3014.8000M-AD:PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA-3014.8000M-AD:PBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA-3014.8000M-AD:PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA-3014.8000M-AD:PBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA-3014.8000M-AD:PBFREE by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: