Part Details for CA-100NFH-12GT-10 by Circuit Assembly
Overview of CA-100NFH-12GT-10 by Circuit Assembly
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-100NFH-12GT-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 32 |
|
$13.6500 | Buy Now |
Part Details for CA-100NFH-12GT-10
CA-100NFH-12GT-10 CAD Models
CA-100NFH-12GT-10 Part Data Attributes
|
CA-100NFH-12GT-10
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-100NFH-12GT-10
Circuit Assembly
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EJECTOR, LATCHED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CA-100NFH-12GT-10
This table gives cross-reference parts and alternative options found for CA-100NFH-12GT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-100NFH-12GT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XH2A-0142 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | OMRON Corporation | CA-100NFH-12GT-10 vs XH2A-0142 |
FTS-150-01-L-D-P | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | CA-100NFH-12GT-10 vs FTS-150-01-L-D-P |
98384-150LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CA-100NFH-12GT-10 vs 98384-150LF |
448460-1 | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | CA-100NFH-12GT-10 vs 448460-1 |
87406-250LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CA-100NFH-12GT-10 vs 87406-250LF |
AWHW100/127EG | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ASSMANN WSW components GmbH | CA-100NFH-12GT-10 vs AWHW100/127EG |
98383-150LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CA-100NFH-12GT-10 vs 98383-150LF |
72449-150LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CA-100NFH-12GT-10 vs 72449-150LF |
89297-150LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CA-100NFH-12GT-10 vs 89297-150LF |
1747300-4 | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG, LEAD FREE | TE Connectivity | CA-100NFH-12GT-10 vs 1747300-4 |