CA-02SJC-A
Circuit Assembly
Description: Interconnection Device

Overview of CA-02SJC-A by Circuit Assembly

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2BNCM-025 Amphenol Cables on Demand Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft
CN-DSUB50PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals
CN-DSUBHD62PN-000 Amphenol Cables on Demand Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals

CAD Models for CA-02SJC-A by Circuit Assembly
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA-02SJC-A by Circuit Assembly

CA-02SJC-A
Circuit Assembly
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CIRCUIT ASSEMBLY CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
CA, DRIVEN BY DESIGN
Body Breadth
0.096 inch
Body Depth
0.255 inch
Body Length
0.196 inch
Body/Shell Style
PLUG
Connector Type
INTERCONNECTION DEVICE
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
FLASH inch
Rated Current (Signal)
2 A
Reference Standard
UL
Total Number of Contacts
2
Want to compare parts?
  1. CA-02SJC-A
    Circuit Assembly
    Interconnection Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA-02SJC-A by Circuit Assembly.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA-02SJC-A by Circuit Assembly

Select Manufacturer
Which Manufacturer of CA-02SJC-A would you like to use for your alert(s)?
  • Please alert me when CA-02SJC-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA-02SJC-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA-02SJC-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA-02SJC-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA-02SJC-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA-02SJC-A by Circuit Assembly

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: