-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4333
|
Newark | .010Ufv |Kemet C987U103MZVDBA7317 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2080 | Buy Now |
DISTI #
399-C987U103MZVDBA7317TB-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C987U103MZVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C987U103MZVDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C987U103MZVDBA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C987U103MZVDBA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C981U103MZVDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, 5920, RADIAL LEADED | KEMET Corporation | C987U103MZVDBA7317 vs C981U103MZVDCAWL35 |
C981U103MZVDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, 5920, RADIAL LEADED | KEMET Corporation | C987U103MZVDBA7317 vs C981U103MZVDCAWL50 |
C987U103MZVDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, 5920, RADIAL LEADED | KEMET Corporation | C987U103MZVDBA7317 vs C987U103MZVDAAWL30 |
C981U103MZVDAAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, 5920, RADIAL LEADED | KEMET Corporation | C987U103MZVDBA7317 vs C981U103MZVDAAWL50 |
C987U103MZVDAAWL40 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C987U103MZVDBA7317 vs C987U103MZVDAAWL40 |
C981U103MZVDAAWL40 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C987U103MZVDBA7317 vs C981U103MZVDAAWL40 |
C987U103MZVDBAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, 5920, RADIAL LEADED | KEMET Corporation | C987U103MZVDBA7317 vs C987U103MZVDBAWL35 |
C987U103MZVDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, 5920, RADIAL LEADED | KEMET Corporation | C987U103MZVDBA7317 vs C987U103MZVDAAWL45 |
C987U103MZVDAA7317 | Ceramic Capacitor, Ceramic | KEMET Corporation | C987U103MZVDBA7317 vs C987U103MZVDAA7317 |
C981U103MZVDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C987U103MZVDBA7317 vs C981U103MZVDBAWL30 |