-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0047uF, 5520
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0841
|
Newark | 4700Pfv |Kemet C971U472MUWDBAWL40 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 9500 |
|
$1.2300 | Buy Now |
DISTI #
2266-C971U472MUWDBAWL40TR-ND
|
DigiKey | CAP CER 4700PF 400VAC Y5U RADIAL Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9500 In Stock |
|
$0.8300 / $0.9500 | Buy Now |
DISTI #
C971U472MUWDBAWL40-ND
|
DigiKey | CAP CER 4700PF 400VAC Y5U RADIAL Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6426 | Buy Now |
DISTI #
C971U472MUWDBAWL40
|
Avnet Americas | Cap Ceramic 0.0047uF 400VAC/250VAC Y5U 20% (14 X 5mm) Radial 10mm 125?C Bulk - Bulk (Alt: C971U472MUWDBAWL40) RoHS: Compliant Min Qty: 191 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 4700pF ±20% - 400VAC - Y5U - 14mm Dia - 10mm Lead Spacing - Kinked Leads - Bulk RoHS: Compliant |
9500 Partner Stock |
|
$0.7620 / $0.9170 | Buy Now |
DISTI #
53876503
|
Verical | Cap Ceramic Suppression X1/Y1 0.0047uF 400VAC/250VAC Y5U 20%( 14 X 5mm) Radial Disc 10mm 125°C Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$0.7800 / $0.8900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C971U472MUWDBAWL40
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C971U472MUWDBAWL40
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0047uF, 5520
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C971U472MUWDBAWL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C971U472MUWDBAWL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YU0AH472M130X3EA0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C971U472MUWDBAWL40 vs YU0AH472M130X3EA0B |
C971U472MUWDAAWL30 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0047uF, 5520 | KEMET Corporation | C971U472MUWDBAWL40 vs C971U472MUWDAAWL30 |
YU0AH472M130L05B0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C971U472MUWDBAWL40 vs YU0AH472M130L05B0H |
C971U472MUWDCA7317 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0047uF, 5520 | KEMET Corporation | C971U472MUWDBAWL40 vs C971U472MUWDCA7317 |
YU0AH472M130X04A0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C971U472MUWDBAWL40 vs YU0AH472M130X04A0B |
YU0AH472M130XAMD0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C971U472MUWDBAWL40 vs YU0AH472M130XAMD0H |
C971U472MUWDBA7317 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0047uF, 5520 | KEMET Corporation | C971U472MUWDBAWL40 vs C971U472MUWDBA7317 |
YU0AH472M130L20C0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C971U472MUWDBAWL40 vs YU0AH472M130L20C0H |
C971U472MUWDAAWL45 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0047uF, 5520 | KEMET Corporation | C971U472MUWDBAWL40 vs C971U472MUWDAAWL45 |
YU0AH472M130DAMD0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C971U472MUWDBAWL40 vs YU0AH472M130DAMD0B |