Part Details for C961U472MYWDBAWL50 by KEMET Corporation
Overview of C961U472MYWDBAWL50 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C961U472MYWDBAWL50
C961U472MYWDBAWL50 CAD Models
C961U472MYWDBAWL50 Part Data Attributes
|
C961U472MYWDBAWL50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C961U472MYWDBAWL50
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C961U472MYWDBAWL50
This table gives cross-reference parts and alternative options found for C961U472MYWDBAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C961U472MYWDBAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C967U472MYWDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C961U472MYWDBAWL50 vs C967U472MYWDAAWL45 |
YU0AC472M120D04A0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U472MYWDBAWL50 vs YU0AC472M120D04A0B |
C961U472MYWDAAWL20 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C961U472MYWDBAWL50 vs C961U472MYWDAAWL20 |
C967U472MYWDCA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C961U472MYWDBAWL50 vs C967U472MYWDCA7317 |
YU0AC472M120D3EA0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | C961U472MYWDBAWL50 vs YU0AC472M120D3EA0H |
YU0AC472M120X04A0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U472MYWDBAWL50 vs YU0AC472M120X04A0B |
C967U472MYWDBAWL30 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C961U472MYWDBAWL50 vs C967U472MYWDBAWL30 |
C961U472MYWDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C961U472MYWDBAWL50 vs C961U472MYWDBAWL45 |
C961U472MYWDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C961U472MYWDBAWL50 vs C961U472MYWDBA7317 |
C967U472MYWDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C961U472MYWDBAWL50 vs C967U472MYWDCAWL45 |