-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C961U392MYWDAA7317-ND
|
DigiKey | CAP CER 3900PF 400VAC Y5U RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1048 | Buy Now |
DISTI #
C961U392MYWDAA7317
|
Avnet Americas | Cap Ceramic 0.0039uF 400VAC/250VAC Y5U 20% (13 X 5mm) Radial 10mm 125°C Ammo Pack - Tape and Reel (Alt: C961U392MYWDAA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 / $0.1326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C961U392MYWDAA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C961U392MYWDAA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C961U392MYWDAA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C961U392MYWDAA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YU0AC392M120D3EA0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U392MYWDAA7317 vs YU0AC392M120D3EA0B |
YU0AC392M120X05B0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | C961U392MYWDAA7317 vs YU0AC392M120X05B0H |
C961U392MUWDAAWL50 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0039uF, 5120 | KEMET Corporation | C961U392MYWDAA7317 vs C961U392MUWDAAWL50 |
C967U392MYWDBAWL50 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C961U392MYWDAA7317 vs C967U392MYWDBAWL50 |
YU0AC392M120L20C0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | C961U392MYWDAA7317 vs YU0AC392M120L20C0H |
YU1AH392M120D04A0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C961U392MYWDAA7317 vs YU1AH392M120D04A0H |
C967U392MYWDCA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C961U392MYWDAA7317 vs C967U392MYWDCA7317 |
YU0AC392M120L05B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U392MYWDAA7317 vs YU0AC392M120L05B0B |
YU1AH392M120L03B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U392MYWDAA7317 vs YU1AH392M120L03B0B |
YU0AH392M120DAMD0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C961U392MYWDAA7317 vs YU0AH392M120DAMD0B |