C961U392MUWDBA7317
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0039uF, 5120

Overview of C961U392MUWDBA7317 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for C961U392MUWDBA7317 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC4253
Newark 3900Pfv |Kemet C961U392MUWDBA7317 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1850
  • 2,500 $0.1690
$0.1690 / $0.1850 Buy Now
DISTI # 399-9521-1-ND
DigiKey CAP CER 3900PF 400VAC Y5U RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) Limited Supply - Call
  • 1 $0.7200
  • 10,000 $0.1655
$0.1655 / $0.7200 Buy Now
DISTI # C961U392MUWDBA7317
Avnet Americas Ceramic Suppression Capacitor, 3900 pF, ± 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C961U392MUWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 70728762
RS 3.9nF 250 V ac Ceramic Single Layer Capacitor, Y5U Dielectric C900 Series | KEMET C961U392MUWDBA7317 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.2420
  • 25 $0.2290
  • 50 $0.2170
  • 500 $0.2050
  • 1,250 $0.1930
$0.1930 / $0.2420 RFQ
DISTI # C961U392MUWDBA7317
TME Capacitor: ceramic, X1/Y1, 3.9nF, Y5U, ±20%, THT, 10mm Min Qty: 500 0
  • 500 $0.2040
$0.2040 RFQ
DISTI # C961U392MUWDBA7317
Avnet Abacus Ceramic Suppression Capacitor, 3900 pF, � 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded (Alt: C961U392MUWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Abacus - 9000
Buy Now

CAD Models for C961U392MUWDBA7317 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C961U392MUWDBA7317 by KEMET Corporation

C961U392MUWDBA7317
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1/Y1
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
13 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Reference Standard
CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
Y5U
Temperature Coefficient
-55/+20% ppm/°C
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. C961U392MUWDBA7317
    KEMET Corporation
    Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0039uF, 5120
    VS

Alternate Parts for C961U392MUWDBA7317

This table gives cross-reference parts and alternative options found for C961U392MUWDBA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C961U392MUWDBA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YU0AH392M120XAMD0H Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation C961U392MUWDBA7317 vs YU0AH392M120XAMD0H
C961U392MYWDCAWL50 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C961U392MUWDBA7317 vs C961U392MYWDCAWL50
C961U392MUWDAAWL30 Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0039uF, 5120 KEMET Corporation C961U392MUWDBA7317 vs C961U392MUWDAAWL30
YU1AH392M120X3EA0B Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation C961U392MUWDBA7317 vs YU1AH392M120X3EA0B
YU0AH392M120BAMD0B Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation C961U392MUWDBA7317 vs YU0AH392M120BAMD0B
YU0AC392M120D3EA0H Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE Walsin Technology Corporation C961U392MUWDBA7317 vs YU0AC392M120D3EA0H
C961U392MYWDCA7317 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C961U392MUWDBA7317 vs C961U392MYWDCA7317
YU1AH392M120DAMD0H Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE Walsin Technology Corporation C961U392MUWDBA7317 vs YU1AH392M120DAMD0H
C967U392MYWDBAWL35 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C961U392MUWDBA7317 vs C967U392MYWDBAWL35
YU1AH392M120XAMD0B Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation C961U392MUWDBA7317 vs YU1AH392M120XAMD0B

Related Parts for C961U392MUWDBA7317

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C961U392MUWDBA7317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C961U392MUWDBA7317 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C961U392MUWDBA7317 would you like to use for your alert(s)?
  • Please alert me when C961U392MUWDBA7317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C961U392MUWDBA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C961U392MUWDBA7317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C961U392MUWDBA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C961U392MUWDBA7317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C961U392MUWDBA7317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: