Datasheets
C961U332MWWDCAWL35 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C961U332MWWDCAWL35 by KEMET Corporation

Overview of C961U332MWWDCAWL35 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for C961U332MWWDCAWL35

Part # Distributor Description Stock Price Buy
DISTI # 399-C961U332MWWDCAWL35-ND
DigiKey CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.3279
$0.3279 Buy Now

Part Details for C961U332MWWDCAWL35

C961U332MWWDCAWL35 CAD Models

C961U332MWWDCAWL35 Part Data Attributes

C961U332MWWDCAWL35 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C961U332MWWDCAWL35 KEMET Corporation Ceramic Capacitor, Ceramic,
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS X1
Capacitance 0.0033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 13 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 760 V
Reference Standard CSA; UL; VDE
Surface Mount NO
Temperature Characteristics Code Y5U
Temperature Coefficient -55/+20% ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 7 mm

Alternate Parts for C961U332MWWDCAWL35

This table gives cross-reference parts and alternative options found for C961U332MWWDCAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C961U332MWWDCAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C961U332MWWDCAWL50 Ceramic Capacitor, Ceramic, KEMET Corporation C961U332MWWDCAWL35 vs C961U332MWWDCAWL50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C961U332MWWDCAWL35 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C961U332MWWDCAWL35 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C961U332MWWDCAWL35 would you like to use for your alert(s)?
  • Please alert me when C961U332MWWDCAWL35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C961U332MWWDCAWL35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C961U332MWWDCAWL35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C961U332MWWDCAWL35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C961U332MWWDCAWL35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C961U332MWWDCAWL35 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: