-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0022uF, 5128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C961U222MWWDCAWL40-ND
|
DigiKey | CAP CER 2200PF 760VAC Y5U RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1685 | Buy Now |
DISTI #
C961U222MWWDCAWL40
|
Avnet Americas | Cap Ceramic 0.0022uF 760VAC/500VAC Y5U 20% (13 X 7mm) Radial 10mm 125°C Bulk - Bulk (Alt: C961U222MWWDCAWL40) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C961U222MWWDCAWL40
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C961U222MWWDCAWL40
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0022uF, 5128
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for C961U222MWWDCAWL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C961U222MWWDCAWL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C961U222MWWDBAWL40 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0022uF, 5128 | KEMET Corporation | C961U222MWWDCAWL40 vs C961U222MWWDBAWL40 |
C961U222MWWDCAWL45 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0022uF, 5128 | KEMET Corporation | C961U222MWWDCAWL40 vs C961U222MWWDCAWL45 |
C961U222MWWDCA7317 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0022uF, 5128 | KEMET Corporation | C961U222MWWDCAWL40 vs C961U222MWWDCA7317 |