Datasheets
C961-ECA2-NW0 by:

Single Color LED, Orange, Diffused Water Clear, 9.9mm,

Part Details for C961-ECA2-NW0 by DDP Engineered LED Solutions

Overview of C961-ECA2-NW0 by DDP Engineered LED Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM79C961AVC Rochester Electronics LLC AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless
AM79C961AVI\\W Rochester Electronics AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless
AM79C961AKC\\W-G Rochester Electronics AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless

Part Details for C961-ECA2-NW0

C961-ECA2-NW0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C961-ECA2-NW0 Part Data Attributes

C961-ECA2-NW0 DDP Engineered LED Solutions
Buy Now Datasheet
Compare Parts:
C961-ECA2-NW0 DDP Engineered LED Solutions Single Color LED, Orange, Diffused Water Clear, 9.9mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer DATA DISPLAY PRODUCTS
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color ORANGE
Configuration SINGLE
Forward Current-Max 0.05 A
Lens Type WATER CLEAR DIFFUSED
Luminous Intensity-Nom 90 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 24.1 mm
Packing Method BULK
Peak Wavelength 605 nm
Shape CYLINDRICAL
Size 9.9 mm
Surface Mount NO
Terminal Pitch 4.2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C961-ECA2-NW0 by DDP Engineered LED Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C961-ECA2-NW0 by DDP Engineered LED Solutions

Select Manufacturer
Which Manufacturer of C961-ECA2-NW0 would you like to use for your alert(s)?
  • Please alert me when C961-ECA2-NW0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C961-ECA2-NW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C961-ECA2-NW0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C961-ECA2-NW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C961-ECA2-NW0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C961-ECA2-NW0 by DDP Engineered LED Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: