-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C947U332MZWDBAWL30-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C947U332MZWDBAWL30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C947U332MZWDBAWL30
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C947U332MZWDBAWL30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C947U332MZWDBAWL30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C947U332MZWDCAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C947U332MZWDBAWL30 vs C947U332MZWDCAWL30 |
C941U332MZWDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | KEMET Corporation | C947U332MZWDBAWL30 vs C941U332MZWDAA7317 |
C941U332MZWDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | KEMET Corporation | C947U332MZWDBAWL30 vs C941U332MZWDBA7317 |
C941U332MZWDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | KEMET Corporation | C947U332MZWDBAWL30 vs C941U332MZWDCAWL35 |
C941U332MZWDAAWL35 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C947U332MZWDBAWL30 vs C941U332MZWDAAWL35 |
C947U332MZWDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | KEMET Corporation | C947U332MZWDBAWL30 vs C947U332MZWDAA7317 |
C947U332MZWDBAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C947U332MZWDBAWL30 vs C947U332MZWDBAWL50 |
C941U332MZWDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C947U332MZWDBAWL30 vs C941U332MZWDBAWL30 |
C947U332MZWDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | KEMET Corporation | C947U332MZWDBAWL30 vs C947U332MZWDAAWL30 |
C941U332MZWDAAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | KEMET Corporation | C947U332MZWDBAWL30 vs C941U332MZWDAAWL50 |