Part Details for C94-EAY24HD-NW9 by DDP Engineered LED Solutions
Overview of C94-EAY24HD-NW9 by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C94-EAY24HD-NW9
C94-EAY24HD-NW9 CAD Models
C94-EAY24HD-NW9 Part Data Attributes
|
C94-EAY24HD-NW9
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
C94-EAY24HD-NW9
DDP Engineered LED Solutions
Single Color LED, Amber, Diffused Water Clear, 8.5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR DIFFUSED | |
Luminous Intensity-Nom | 24 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 18.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Shape | ROUND | |
Size | 8.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm |