-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6113
|
Newark | Signal Relay, Mt2 Series, Non Latching, Dpdt, Through Hole, 2 A, 24 Vdc Rohs Compliant: Yes |Axicom Te Connectivity C93425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
07H3837
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Mt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, External Depth:20.2Mmrohs Compliant: Yes |Axicom Te Connectivity C93425 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $2.9800 | Buy Now |
DISTI #
45AJ3092
|
Newark | C93425=Mt Relay 400 Mw 24 V |Potter&brumfield Te Connectivity C93425 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Signal Relay - DPDT (2 Form C) - 16.7mA 24VDC Coil - 2 A Contact Rating - 250VAC/220VDC Switching - PC Pin - Through Hole. RoHS: Compliant |
1030 In Stock |
|
$3.1600 / $4.7500 | Buy Now |
DISTI #
75729456
|
Verical | Signal Relay 24VDC 2A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2012 | Americas - 1025 |
|
$3.9581 / $6.2914 | Buy Now |
DISTI #
5-1462000-3
|
TTI | Low Signal Relays - PCB C93425=MT Relay 400mW 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity C93425
|
PEI Genesis | RF Relay 2 Form C DPDT Mome | 0 |
|
Buy Now | |
DISTI #
000000000002987121
|
Sager | Low Signal Relays - PCB RELAY 24V 2A | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay - DPDT (2 Form C) - 16.7mA 24VDC Coil - 2 A Contact Rating - 250VAC/220VDC Switching - PC Pin - Through Hole. RoHS: Compliant |
1030 In Stock |
|
$3.1600 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C93425
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C93425
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 15.6 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@150VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@150VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Insertion Loss-Max | -0.97 dB | |
Isolation-Max | -14.2 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm X 10mm X 11mm | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER | |
VSWR | 1.31 |