-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.03A (COIL), 5VDC (COIL), 150mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6105
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Mt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Coil Resistance:168Ohmrohs Compliant: Yes |Axicom Te Connectivity C93401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70198985
|
RS | Relay, DPDT, Monostable,2A,250VAC/220DC Cntct Rtg,5VDC Coil Rtg, PCB Mnt, Thru-Hole | TE Connectivity C93401 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 | RFQ |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive RoHS: Compliant |
4273 In Stock |
|
$3.5700 / $4.8300 | Buy Now |
DISTI #
1462000-1
|
TTI | High Frequency / RF Relays C93401 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.6200 | Buy Now |
DISTI #
C93401
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, max.250VAC, max.220VDC Min Qty: 1 | 0 |
|
$4.4800 / $5.2000 | RFQ |
DISTI #
TE Connectivity C93401
|
PEI Genesis | RF Relay 2 Form C DPDT Mome | 963 |
|
Buy Now | |
DISTI #
000000000001011729
|
Sager | Low Signal Relays - PCB DPDT 1.25A 5VDC MT2 | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive RoHS: Compliant |
4273 In Stock |
|
$3.5700 / $4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C93401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C93401
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.03A (COIL), 5VDC (COIL), 150mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 168 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@150VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@150VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Insertion Loss-Max | -0.97 dB | |
Isolation-Max | -14.2 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm X 10mm X 11mm | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER | |
VSWR | 1.31 |