There are no models available for this part yet.
Overview of C921U332MZVDCAWL30 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for C921U332MZVDCAWL30 by KEMET Corporation
Part Data Attributes for C921U332MZVDCAWL30 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Additional Feature
|
SAFETY CLASS: X1/Y2
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
440 V
|
Reference Standard
|
CAN; CSA; ENEC; IEC; UL; VDE
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-80/+30% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for C921U332MZVDCAWL30
This table gives cross-reference parts and alternative options found for C921U332MZVDCAWL30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C921U332MZVDCAWL30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C921U332MZVDAAWL20 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C921U332MZVDCAWL30 vs C921U332MZVDAAWL20 |
C921U332MZVDBAWL50 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C921U332MZVDCAWL30 vs C921U332MZVDBAWL50 |
C921U332MZVDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C921U332MZVDCAWL30 vs C921U332MZVDBAWL30 |
C921U332MZVDAAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U332MZVDCAWL30 vs C921U332MZVDAAWL50 |
C921U332MZVDCA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U332MZVDCAWL30 vs C921U332MZVDCA7317 |
C927U332MZVDCAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C921U332MZVDCAWL30 vs C927U332MZVDCAWL30 |
C927U332MZVDAAWL40 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C921U332MZVDCAWL30 vs C927U332MZVDAAWL40 |
C927U332MZVDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U332MZVDCAWL30 vs C927U332MZVDAAWL45 |
C927U332MZVDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U332MZVDCAWL30 vs C927U332MZVDCAWL35 |
C927U332MZVDAAWL20 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C921U332MZVDCAWL30 vs C927U332MZVDAAWL20 |