-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C921U102KZYDCAWL50-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0986 | Buy Now |
DISTI #
C921U102KZYDCAWL50
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C921U102KZYDCAWL50) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C921U102KZYDCAWL50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C921U102KZYDCAWL50
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C921U102KZYDCAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C921U102KZYDCAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C921U102KZYDAA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | C921U102KZYDCAWL50 vs C921U102KZYDAA7317 |
C927U102KZYDBA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | C921U102KZYDCAWL50 vs C927U102KZYDBA7317 |
C921U102KZYDBA7317 | KEMET Corporation | $0.1570 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | C921U102KZYDCAWL50 vs C921U102KZYDBA7317 |
C927U102KZYDBAWL45 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | C921U102KZYDCAWL50 vs C927U102KZYDBAWL45 |
C927U102KZYDCAWL45 | KEMET Corporation | $0.1280 | Ceramic Capacitor, Ceramic, | C921U102KZYDCAWL50 vs C927U102KZYDCAWL45 |
C921U102KZYDAAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C921U102KZYDCAWL50 vs C921U102KZYDAAWL35 |
C921U102KZYDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | C921U102KZYDCAWL50 vs C921U102KZYDBAWL35 |
C921U102KZYDCAWL30 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C921U102KZYDCAWL50 vs C921U102KZYDCAWL30 |
C921U102KZYDBAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | C921U102KZYDCAWL50 vs C921U102KZYDBAWL40 |
C921U102KZYDAAWL30 | KEMET Corporation | $0.1570 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | C921U102KZYDCAWL50 vs C921U102KZYDAAWL30 |