Part Details for C911U620JYSDCAWL30 by KEMET Corporation
Overview of C911U620JYSDCAWL30 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C911U620JYSDCAWL30
C911U620JYSDCAWL30 CAD Models
C911U620JYSDCAWL30 Part Data Attributes
|
C911U620JYSDCAWL30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C911U620JYSDCAWL30
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C911U620JYSDCAWL30
This table gives cross-reference parts and alternative options found for C911U620JYSDCAWL30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C911U620JYSDCAWL30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL0AC620J070X04A7B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C911U620JYSDCAWL30 vs SL0AC620J070X04A7B |
C915U620JYSDAAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C911U620JYSDCAWL30 vs C915U620JYSDAAWL35 |
SL0AH620J070X05B0B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C911U620JYSDCAWL30 vs SL0AH620J070X05B0B |
C911U620JUSDAAWL20 | Ceramic Capacitor, Ceramic, SL, -1000/+350ppm/Cel TC, 0.000062uF, 3220 | KEMET Corporation | C911U620JYSDCAWL30 vs C911U620JUSDAAWL20 |
SL1AH620J070DAMD0H | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C911U620JYSDCAWL30 vs SL1AH620J070DAMD0H |
C911U620JUSDCA7317 | Ceramic Capacitor, Ceramic, SL, -1000/+350ppm/Cel TC, 0.000062uF, 3220 | KEMET Corporation | C911U620JYSDCAWL30 vs C911U620JUSDCA7317 |
SL0AC620J070L03B7B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C911U620JYSDCAWL30 vs SL0AC620J070L03B7B |
C915U620JYSDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C911U620JYSDCAWL30 vs C915U620JYSDBAWL45 |
SL0AH620J070BAMD0H | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C911U620JYSDCAWL30 vs SL0AH620J070BAMD0H |
SL1AH620J070X3EA0H | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000062uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C911U620JYSDCAWL30 vs SL1AH620J070X3EA0H |