-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, 3222, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C911U152MVVDAAWL20-ND
|
DigiKey | CAP CER 1500PF 400VAC Y5V RADIAL Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6806 | Buy Now |
DISTI #
C911U152MVVDAAWL20
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C911U152MVVDAAWL20) RoHS: Compliant Min Qty: 191 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C911U152MVVDAAWL20
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C911U152MVVDAAWL20
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, 3222, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for C911U152MVVDAAWL20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C911U152MVVDAAWL20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YV0AH152M070X05B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C911U152MVVDAAWL20 vs YV0AH152M070X05B0B |
YV0AH152M070L03B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C911U152MVVDAAWL20 vs YV0AH152M070L03B0B |
YV0AH152M070X3EA0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C911U152MVVDAAWL20 vs YV0AH152M070X3EA0B |
YV0AH152M070BAMD0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C911U152MVVDAAWL20 vs YV0AH152M070BAMD0B |
YV1AH152M070X3EA0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C911U152MVVDAAWL20 vs YV1AH152M070X3EA0H |
YV1AH152M070L20C0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C911U152MVVDAAWL20 vs YV1AH152M070L20C0H |
C911U152MUVDCAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C911U152MVVDAAWL20 vs C911U152MUVDCAWL30 |
YV1AH152M070DAMD0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C911U152MVVDAAWL20 vs YV1AH152M070DAMD0H |
C911U152MUVDCAWL50 | Ceramic Capacitor, Ceramic, Y5V, -80/+30ppm/Cel TC, 0.0015uF, 3222 | KEMET Corporation | C911U152MVVDAAWL20 vs C911U152MUVDCAWL50 |
YV1AH152M070X05B0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C911U152MVVDAAWL20 vs YV1AH152M070X05B0H |