Part Details for C91-BCA15H-NA9 by Visual Communications Company
Overview of C91-BCA15H-NA9 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C91-BCA15H-NA9
C91-BCA15H-NA9 CAD Models
C91-BCA15H-NA9 Part Data Attributes
|
C91-BCA15H-NA9
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
C91-BCA15H-NA9
Visual Communications Company
Single Color LED, Amber, Tinted Diffused, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 35 deg |
Alternate Parts for C91-BCA15H-NA9
This table gives cross-reference parts and alternative options found for C91-BCA15H-NA9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C91-BCA15H-NA9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
91W-BCA15HD-NA9 | Visual Communications Company | Check for Price | Single Color LED, Amber, Tinted Diffused, 7.1mm, | C91-BCA15H-NA9 vs 91W-BCA15HD-NA9 |
51-BCA5H-NA9 | Visual Communications Company | Check for Price | Single Color LED, Amber, Tinted Diffused, 7.1mm, | C91-BCA15H-NA9 vs 51-BCA5H-NA9 |