C91-ALP28D-NW9
Description: Single Color LED, Amber, Water Clear Diffused, 7.1mm,

Overview of C91-ALP28D-NW9 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for C91-ALP28D-NW9 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C91-ALP28D-NW9 by Visual Communications Company

C91-ALP28D-NW9
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
Color
AMBER
Configuration
SINGLE WITH BUILT-IN DIODE
Forward Current-Max
0.007 A
Lens Type
WATER CLEAR DIFFUSED
Luminous Intensity-Nom
2.1 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.84 mm
Packing Method
BULK
Peak Wavelength
583 nm
Shape
CYLINDRICAL
Size
7.1 mm
Surface Mount
NO
Terminal Pitch
4.2 mm
Viewing Angle
50 deg
Want to compare parts?
  1. C91-ALP28D-NW9
    Visual Communications Company
    Single Color LED, Amber, Water Clear Diffused, 7.1mm,
    VS

Alternate Parts for C91-ALP28D-NW9

This table gives cross-reference parts and alternative options found for C91-ALP28D-NW9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C91-ALP28D-NW9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
91-ALP28D-NW0 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91-ALP28D-NW0
C91-ALP48D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs C91-ALP48D-NW9
91W-ALP48D-NW0 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91W-ALP48D-NW0
91W-ALP24D-NW0 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91W-ALP24D-NW0
C91-ALP28D-NW0 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs C91-ALP28D-NW0
91W-ALP60D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91W-ALP60D-NW9
C91-ALP60D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs C91-ALP60D-NW9
91W-ALP48D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91W-ALP48D-NW9
C91-ALP24D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs C91-ALP24D-NW9
91-ALP60D-NW0 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91-ALP60D-NW0
Part Number Description Manufacturer Compare
C91-ALP28D-NW0 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs C91-ALP28D-NW0
91W-ALP48D-NW0 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91W-ALP48D-NW0
91W-ALP24D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91W-ALP24D-NW9
91-ALP60D-NW0 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91-ALP60D-NW0
91W-ALP60D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91W-ALP60D-NW9
C91-ALP24D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs C91-ALP24D-NW9
C91-ALP60D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs C91-ALP60D-NW9
91W-ALP48D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91W-ALP48D-NW9
91-ALP60D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs 91-ALP60D-NW9
C91-ALP48D-NW9 Single Color LED, Amber, Water Clear Diffused, 7.1mm, Visual Communications Company C91-ALP28D-NW9 vs C91-ALP48D-NW9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C91-ALP28D-NW9 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C91-ALP28D-NW9 by Visual Communications Company

Select Manufacturer
Which Manufacturer of C91-ALP28D-NW9 would you like to use for your alert(s)?
  • Please alert me when C91-ALP28D-NW9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C91-ALP28D-NW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C91-ALP28D-NW9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C91-ALP28D-NW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C91-ALP28D-NW9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C91-ALP28D-NW9 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: