-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC3471
|
Newark | 51.0Pfv |Kemet C907U510JZSDBA7317 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1210 | Buy Now |
DISTI #
C907U510JZSDBA7317-ND
|
DigiKey | CAP CER 51PF 440VAC SL RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0885 | Buy Now |
DISTI #
C907U510JZSDBA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C907U510JZSDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C907U510JZSDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C907U510JZSDBA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C907U510JZSDBA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C907U510JZSDBA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C901U510JZSDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C901U510JZSDAAWL30 |
C907U510JZSDCA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C907U510JZSDCA7317 |
C901U510JZSDCAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C901U510JZSDCAWL40 |
C901U510JZSDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C901U510JZSDCAWL35 |
C907U510JZSDCAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C907U510JZSDCAWL40 |
C901U510JZSDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C901U510JZSDAAWL45 |
C907U510JZSDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C907U510JZSDCAWL35 |
C907U510JZSDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C907U510JZSDAAWL30 |
C907U510JZSDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C907U510JZSDCAWL50 |
C901U510JZSDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C907U510JZSDBA7317 vs C901U510JZSDCAWL50 |